Filter Your Search
1 - 2 of 2 results
![]() |
SN65LVDS9637ADR
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-8 | 8 | unknown | |||||||||
![]() |
SN65LVDS9637ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 6 ns | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |