Filter Your Search
1 - 2 of 2 results
|
SN65LVDS9638DGKR
Texas Instruments
|
$2.2760 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 2 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 2 | 247 mV | COMPLEMENTARY | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDS9638DGKRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | STANDARD | 3-STATE | 2 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 2 | 247 mV | COMPLEMENTARY | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |