Filter Your Search
1 - 10 of 13 results
|
SN74141N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | GAS-FILLED COLD-CATHODE TUBE DRIVER | STANDARD | INVERTED | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN74141J4
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | TTL | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74141JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | DECIMAL DECODER/DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SN74141NP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74141N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74141N3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74141J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | GAS-FILLED COLD-CATHODE TUBE DRIVER | STANDARD | INVERTED | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN74141J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74141N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74141NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | DECIMAL DECODER/DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |