Filter Your Search
1 - 10 of 12 results
|
SN7427N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 3 | 3 | NO | DIP | TTL/H/L | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||
|
SN7427N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 11 ns | 3 | 3 | NO | DIP | TTL/H/L | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN7427NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN7427N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NOR GATE | TTL | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN7427N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NOR GATE | TTL | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN7427N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | NO | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7427N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN7427NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN7427NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | NO | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN7427N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 3 | 3 | NO | DIP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |