Filter Your Search
1 - 2 of 2 results
|
SN7427N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 3 | 3 | NO | DIP | TTL/H/L | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||
|
SN7427N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NOR GATE | TTL | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |