Filter Your Search
1 - 10 of 34 results
|
SN7428NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | NO | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN7428JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | NO | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74283JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74285N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 4 | NO | DIP | 30 pF | TTL/H/L | MULTIPLIER | TTL | 4X4 PARALLEL MULTIPLIER WITH LS NIBBLE OUTPUT OF PRODUCT | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74284N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 4 | NO | DIP | 30 pF | TTL/H/L | MULTIPLIER | TTL | 4X4 PARALLEL MULTIPLIER WITH MS NIBBLE OUTPUT OF PRODUCT | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN7428J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | 150 pF | TTL/H/L | NOR GATE | TTL | 57 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74284J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 1 | 4 | NO | DIP | 30 pF | TTL/H/L | MULTIPLIER | TTL | 4X4 PARALLEL MULTIPLIER WITH MS NIBBLE O... more | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN74283J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 110 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74283N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74284N3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DSP PERIPHERAL, MULTIPLIER |