Filter Your Search
1 - 10 of 12 results
|
SN7445N
Texas Instruments
|
$1.7636 | Yes | Yes | Active | 5 V | 50 ns | 50 ns | 1 | 10 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | 16 mA | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN7445N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN7445NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 50 ns | 1 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN7445NSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 50 ns | 1 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN7445NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SN7445NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN7445N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN7445N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN7445NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 1 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN7445NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 50 ns | 50 ns | 1 | 10 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | 16 mA | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |