Filter Your Search
1 - 2 of 2 results
|
SN74ABT16244ADLRG4
Texas Instruments
|
$0.6840 | Yes | Yes | Active | 5 V | 4.1 ns | 4.1 ns | 16 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | TRUE | 34 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT16244ADLR
Texas Instruments
|
$0.8122 | Yes | Yes | Active | 5 V | 4.1 ns | 4.1 ns | 16 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | TRUE | 34 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |