Filter Your Search
1 - 4 of 4 results
|
SN74ABT16374ADLRG4
Texas Instruments
|
$0.7279 | No | Obsolete | 5 V | 5.9 ns | 6.2 ns | 2 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 72 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ABT16374ADLR
Texas Instruments
|
$0.8765 | Yes | Yes | Active | 5 V | 5.9 ns | 6.2 ns | 16 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 72 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT16374ADL
Texas Instruments
|
$1.0595 | Yes | Yes | Active | 5 V | 5.9 ns | 6.2 ns | 16 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 72 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT16374ADLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.2 ns | 6.2 ns | 2 | 8 | YES | SSOP | 150 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | 64 mA | 2 | TRUE | 72 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 |