Filter Your Search
1 - 2 of 2 results
|
SN74ABT16841DLR
Texas Instruments
|
$2.4462 | Yes | Yes | Active | 5 V | 5 ns | 5.1 ns | 20 | 10 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT16841DLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 5.1 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | 64 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | 8542.39.00.01 |