Filter Your Search
1 - 1 of 1 results
|
SN74ABT2245NE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | 3-STATE WITH SERIES RESISTOR | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |