Filter Your Search
1 - 10 of 23 results
|
SN74ABT240APWR
Texas Instruments
|
$0.4131 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT240ADWR
Texas Instruments
|
$0.4277 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT240ADBR
Texas Instruments
|
$0.4277 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT240AN
Texas Instruments
|
$0.4579 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ABT240ANSR
Texas Instruments
|
$0.4676 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT240APW
Texas Instruments
|
$0.5159 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT240ADW
Texas Instruments
|
$0.5420 | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT240ADWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||
|
SN74ABT240ADWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ABT240APWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |