Parametric results for: SN74ABT540NSR under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74abt540nsr
Select parts from the table below to compare.
Compare
Compare
SN74ABT540NSR
Texas Instruments
$0.7118 Yes Yes Active 5 V 4.8 ns 4.8 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ABT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT540NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.8 ns 4.8 ns 1 8 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
SN74ABT540NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.8 ns 4.8 ns 1 8 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01