Filter Your Search
1 - 3 of 3 results
|
SN74ABT541DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | ||||||
|
SN74ABT541DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | SOP, SOP20,.4 | ||||||
|
SN74ABT541DWR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.6 ns | 1 | 8 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | unknown |