Filter Your Search
1 - 3 of 3 results
|
SN74ABT821ADBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.2 ns | 1 | 10 | YES | SSOP | 125 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | ||||
|
SN74ABT821ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.2 ns | 1 | 10 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | |||
|
SN74ABT821ADBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6.2 ns | 1 | 10 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments |