Filter Your Search
1 - 2 of 2 results
|
SN74ABTH16245DGGR
Texas Instruments
|
$0.7686 | Yes | Yes | Active | 5 V | 4.2 ns | 4.1 ns | 16 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABTH16245DGG
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.2 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 48 | unknown |