Filter Your Search
1 - 1 of 1 results
|
SN74AHC08DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SSOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | IT CAN ALSO OPERATE AT 5 V NOMINAL | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 |