Filter Your Search
1 - 1 of 1 results
|
SN74AHC125MDREP
Texas Instruments
|
$0.9201 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 50 mA | 2 | TRUE | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |