Filter Your Search
1 - 2 of 2 results
|
SN74AHC245MDWREPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13.5 ns | 8.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||
|
SN74AHC245MDWREPG4
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 13.5 ns | 1 | 8 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |