Filter Your Search
1 - 1 of 1 results
|
SN74AHC4066NSRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.3 V | YES | 50 MHz | 225 Ω | 6 Ω | 25 ns | 25 ns | SPST | CMOS | NO | 4 | 4 | 40 dB | SEPARATE OUTPUT | 20 µA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |