Filter Your Search
1 - 1 of 1 results
|
SN74AHCT08QWBQARQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | AHCT/VHCT/VT | AND GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-14 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |