Filter Your Search
1 - 1 of 1 results
|
SN74AHCT373NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14.5 ns | 10.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |