Filter Your Search
1 - 2 of 2 results
|
SN74ALB16245DGGR
Texas Instruments
|
$4.1990 | Yes | Yes | Obsolete | 3.3 V | 2 ns | 2 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ALB | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 5.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALB16245DGGRE4
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 2 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | BICMOS | COMMON CONTROL | TRUE | 5.6 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 |