Filter Your Search
1 - 10 of 8,145 results
|
SN74ALS86NSR
Texas Instruments
|
$0.2410 | Yes | Yes | Active | 5 V | 17 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS86NE4
Texas Instruments
|
$0.2511 | Yes | Obsolete | 5 V | 12 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74ALS86DR
Texas Instruments
|
$0.2536 | Yes | Yes | Active | 5 V | 12 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS86D
Texas Instruments
|
$0.3124 | No | Obsolete | 5 V | 12 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS04BNSR
Texas Instruments
|
$0.3163 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS08NSR
Texas Instruments
|
$0.3163 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS03BD
Texas Instruments
|
$0.3446 | No | Obsolete | 5 V | 50 ns | 50 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NAND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS05ANSR
Texas Instruments
|
$0.3473 | Yes | Yes | Active | 5 V | 54 ns | 54 ns | 8 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 8 mA | 4.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS09N
Texas Instruments
|
$0.3473 | Yes | Active | 5 V | 15 ns | 54 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS08DR
Texas Instruments
|
$0.3481 | Yes | Yes | Active | 5 V | 10 ns | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |