Filter Your Search
1 - 1 of 1 results
|
SN74ALS00ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 4 | 2 | YES | SSOP | NO | ALS | NAND GATE | TTL | 8 mA | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 |