Filter Your Search
1 - 1 of 1 results
|
SN74ALS00ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |