Filter Your Search
1 - 1 of 1 results
|
SN74ALS00ANE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 11 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |