Filter Your Search
1 - 6 of 6 results
|
SN74ALS02D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SOP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS02DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.58 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NOR GATE | TTL | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||||
|
SN74ALS02DR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.58 ns | 4 | 2 | YES | SOP | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 | ||||||||
|
SN74ALS02D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.58 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NOR GATE | TTL | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74ALS02DP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SOP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS02D
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 7.58 ns | 4 | 2 | YES | SOP | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 |