Filter Your Search
1 - 10 of 11 results
|
SN74ALS1032AN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SN74ALS1032ANP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
SN74ALS1032ANP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
SN74ALS1032AN1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
SN74ALS1032AN1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||
|
SN74ALS1032AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | ||||
|
SN74ALS1032ANP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74ALS1032AN3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
SN74ALS1032AN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||
|
SN74ALS1032AN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 24 mA | 10.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |