Filter Your Search
1 - 10 of 11 results
|
SN74ALS244BN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 27 mA | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | ||||||||||||||||||||
|
SN74ALS244BDWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | PLASTIC, SO-20 | not_compliant | SOIC | 20 | 8542.39.00.01 | |||||
|
SN74ALS244B-1N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | DIP | 20 | 8542.39.00.01 | ||||||||
|
SN74ALS244BDBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 27 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS244BDW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | PLASTIC, SO-20 | unknown | SOIC | 20 | 8542.39.00.01 | |||||||||||||
|
SN74ALS244BDWR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-20 | unknown | SOIC | 20 | |||||||||||
|
SN74ALS244B-1DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | SOIC | 20 | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS244B-1DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | SOIC | 20 | 8542.39.00.01 | ||||||||
|
SN74ALS244BDW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||||||||
|
SN74ALS244BN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10 ns | 2 | 4 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | 1 | 70 °C | 225 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-20 | unknown | DIP | 20 |