Filter Your Search
1 - 1 of 1 results
|
SN74ALS245A-1DWG4
Texas Instruments
|
$0.6353 | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | NO | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 24 mA | 2 | TRUE | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |