Filter Your Search
1 - 1 of 1 results
![]() |
SN74ALS374ANSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 ns | 1 | 8 | YES | SOP | 35 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 31 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |