Filter Your Search
1 - 4 of 4 results
|
SN74ALS645ADWR
Texas Instruments
|
$0.9170 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 8 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS645ADWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,SNJ54AS645J,84033... more | COMMON CONTROL | 24 mA | 2 | TRUE | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS645ADWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74ALS645ADWR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |