Parametric results for: SN74ALS652A-1 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: sn74als652a1
Select parts from the table below to compare.
Compare
Compare
SN74ALS652A-1NTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 18 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e4 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
SN74ALS652A-1NT
Rochester Electronics LLC
Check for Price No Active 5 V 30 ns 1 8 NO DIP 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
SN74ALS652A-1DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 18 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ALS652A-1DW
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 30 ns 1 8 YES SOP 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
SN74ALS652A-1DWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 18 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ALS652A-1DWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 30 ns 18 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ALS652A-1DW
Texas Instruments
Check for Price Yes Yes Active 5 V 30 ns 18 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 24 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant 8542.39.00.01 EAR99
SN74ALS652A-1DWG4
Texas Instruments
Check for Price Yes Obsolete 5 V 30 ns 18 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
SN74ALS652A-1NT
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 18 ns 1 8 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e4 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-24 24 compliant 8542.39.00.01
SN74ALS652A-1DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 18 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ALS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 48 mA 2 TRUE 88 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01