Filter Your Search
1 - 5 of 5 results
|
SN74ALS758-1D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | YES | SOP | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | |||||||||||||
|
SN74ALS758-1D
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 28 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS758-1D3
Texas Instruments
|
Check for Price | No | Obsolete | 28 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 48 mA | INVERTED | 16 mA | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS758-1DR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | YES | SOP | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | |||||||||||||
|
SN74ALS758-1DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 |