Filter Your Search
1 - 2 of 2 results
|
SN74ALS811D
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | XNOR GATE | TTL | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SO(UNSPEC) | 14 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS811DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 55 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | ALS | XNOR GATE | TTL | 7.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |