Filter Your Search
1 - 10 of 72 results
|
SN74ALS86NSR
Texas Instruments
|
$0.2410 | Yes | Yes | Active | 5 V | 17 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74ALS86NE4
Texas Instruments
|
$0.2511 | Yes | Obsolete | 5 V | 12 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
SN74ALS86DR
Texas Instruments
|
$0.2536 | Yes | Yes | Active | 5 V | 12 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74ALS86D
Texas Instruments
|
$0.3124 | No | Obsolete | 5 V | 12 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74ALS86N
Texas Instruments
|
$0.3944 | Yes | Active | 5 V | 12 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
SN74ALS869DW
Texas Instruments
|
$6.1073 | Yes | Yes | Active | 5 V | 16 ns | 16 ns | 1 | 8 | YES | SOP | 35 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 35 MHz | 8 mA | SYNCHRONOUS | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SO-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ALS867ADW
Texas Instruments
|
$10.7187 | Yes | Yes | Active | 5 V | 16 ns | 16 ns | 1 | 8 | YES | SOP | 35 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | 8 mA | SYNCHRONOUS | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SO-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ALS86NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74ALS867ANT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 16 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||||||||
|
SN74ALS86D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 17 ns | 4 | 2 | YES | SOP | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 |