Filter Your Search
1 - 10 of 24 results
|
SN74ALS874BNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 2 | 4 | YES | SOP | 30 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS874BNT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74ALS874BNT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 2 | 4 | NO | DIP | 30 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 24 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74ALS874BNT
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 2 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS874BFN3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14 ns | 2 | 4 | YES | QCCJ | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | |||||||||||||||||||||||
|
SN74ALS874BNSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 15 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-24 | 24 | unknown | ||||||||||||||||
|
SN74ALS874BDWRE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 ns | 2 | 4 | YES | SOP | 30 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS874BNSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 2 | 4 | YES | SOP | 30 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-24 | 24 | compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS874BDW
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 5 V | 14 ns | 2 | 4 | YES | SOP | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
SN74ALS874BDWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 2 | 4 | YES | SOP | 30 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 24 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |