Filter Your Search
1 - 3 of 3 results
|
SN74ALS992FN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 1 | 9 | YES | QCCJ | 3-STATE | ALS | BUS DRIVER | TTL | WITH READ-BACK | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | |||||||||
|
SN74ALS992FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 9 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH READ-BACK | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||
|
SN74ALS992FN3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 9 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH READ-BACK | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 |