Filter Your Search
1 - 1 of 1 results
|
SN74ALS992NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH READ-BACK | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 |