Filter Your Search
1 - 1 of 1 results
|
SN74ALVCH16269DGGR
Texas Instruments
|
$1.0912 | Yes | Yes | Active | 1.8 V | 8.2 ns | 6.2 ns | 24 | 12 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | INDEPENDENT CONTROL | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |