Filter Your Search
1 - 1 of 1 results
|
SN74ALVTH162827GR
Texas Instruments
|
$1.7542 | No | Obsolete | 2.5 V | 4.1 ns | 4.1 ns | 20 | 10 | YES | TSSOP | 30 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES AT 3V TO 3.6V SUPPLY | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |