Filter Your Search
1 - 1 of 1 results
|
SN74ALVTH16821DLR
Texas Instruments
|
$2.2276 | No | Obsolete | 2.5 V | 4.4 ns | 4.4 ns | 20 | 10 | YES | SSOP | 150 MHz | 30 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3 TO 3.6V SUPPLY | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |