Filter Your Search
1 - 2 of 2 results
|
SN74ALVTH16827DGG
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 3.7 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; ALSO OPERATES FROM 3 TO 3.6V SUPPLY | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74ALVTH16827DGGR
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | TSSOP | 30 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; ALSO OPERATES FROM 3 TO 3.6V SUPPLY | ENABLE LOW | 24 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | TSSOP | 56 |