Filter Your Search
1 - 1 of 1 results
![]() |
SN74AS131ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 1 | YES | SOP | 100 MHz | 50 pF | AS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS REGISTERS | REGISTERED | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |