Filter Your Search
1 - 2 of 2 results
|
SN74AS161NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
SN74AS161NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |