Filter Your Search
1 - 9 of 9 results
|
SN74AS181BN3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS181BFN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | YES | QCCJ | 50 pF | AS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 117 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||
|
SN74AS181BFN3
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCJ | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS181BN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 50 pF | AS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 117 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||
|
SN74AS181BNTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 50 pF | AS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 117 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 | |||||
|
SN74AS181BNT3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS181BNTP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS181BNP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS181BNT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 50 pF | AS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 117 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP-24 | unknown | 8542.39.00.01 |