Filter Your Search
1 - 6 of 6 results
|
SN74AS195N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | AS | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 70 MHz | TRUE | 57 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN74AS195N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | AS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74AS195N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | AS | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74AS195NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | AS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74AS195NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | AS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74AS195N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | AS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |