Filter Your Search
1 - 4 of 4 results
|
SN74AS250ADWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.5 ns | 8 ns | 1 | 16 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | INVERTED | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-24 | 24 | compliant | 8542.39.00.01 | |||||
|
SN74AS250ADWR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10.5 ns | 1 | 16 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||
|
SN74AS250ADWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 8 ns | 1 | 16 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | INVERTED | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | ||||||
|
SN74AS250ADWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.5 ns | 8 ns | 1 | 16 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | INVERTED | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |