Filter Your Search
1 - 10 of 16 results
|
SN74AS805BDWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 6 | 2 | YES | SOP | NO | NOR GATE | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS805BDW
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, SO-20 | compliant | 8542.39.00.01 | SOIC | 20 | Texas Instruments | |||
|
SN74AS805BDWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, SO-20 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
SN74AS805BDW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 6 | 2 | YES | SOP | NO | NOR GATE | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS805BDWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | ||||
|
SN74AS805BDWRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4.3 ns | 6 | 2 | YES | SOP | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74AS805BDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||||
|
SN74AS805BDWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
SN74AS805BDWRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | 48 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, SO-20 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74AS805BDWP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | 48 mA | 32 mA | 5.5 V | 4.5 V | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |